
AZV5001RA4-7 | ||
---|---|---|
Digi-Key Part Number | AZV5001RA4-7DI-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AZV5001RA4-7 | |
Description | IC DETECTION SWITCH X2-DFN1210-6 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Audio Detection Switch 1 Channel X2-DFN1210-6 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Diodes Incorporated | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Function | Detection Switch | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | - | |
Voltage - Supply | 1.6V ~ 5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1210-6 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AZV5001 |
Environmental Information | Diodes Environmental Compliance Cert |
Featured Product | AZV5001 Headset Detection IC |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.21931 | $1,096.55 |
Alternate Purchasing Options
Attribute | Description |
---|---|
Other Names | AZV5001RA4-7DIDKR |
Standard Package | 5,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
NCS2300MUTBG | onsemi | 17,580 | NCS2300MUTBG-ND | $0.46735 | Similar |
NCS2300MUTAG | onsemi | 1,992,500 | NCS2300MUTAGOSCT-ND | $0.46735 | Similar |
NCS2302MUTAG | onsemi | 3,539,156 | NCS2302MUTAG-ND | $0.52077 | Similar |