CAD | USD

SOT-223
AZ1117EH-3.3TRG1
Digi-Key Part Number
AZ1117EH-3.3TRG1DITR-ND
AZ1117EH-3.3TRG1DICT-ND
AZ1117EH-3.3TRG1DIDKR-ND
ManufacturerDiodes Incorporated
Manufacturer Product NumberAZ1117EH-3.3TRG1
DescriptionIC REG LINEAR 3.3V 1A SOT223
Manufacturer Standard Lead Time24 Weeks
Detailed DescriptionLinear Voltage Regulator IC 1 Output 1A SOT-223
Product Attributes
TypeDescriptionSelect
Category
Mfr
Diodes Incorporated
SeriesAZ1117E
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
13V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 1A
Current - Output
1A
PSRR
70dB (120Hz ~ 1kHz)
Control Features
-
Protection Features
Thermal Shutdown
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Number of Regulators
1
Current - Quiescent (Iq)
6mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

172,800 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.65000$0.65
10$0.48200$4.82
25$0.42280$10.57
100$0.24150$24.15
250$0.22628$56.57
500$0.18106$90.53
1,000$0.13881$138.81
Additional Resources
AttributeDescription
Other NamesAZ1117EH-3.3TRG1DITR
Standard Package4,000