
AZ1117CR-1.2TRG1 | ||
---|---|---|
Digi-Key Part Number | AZ1117CR-1.2TRG1DI-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AZ1117CR-1.2TRG1 | |
Description | IC REG LINEAR 1.2V 1A SOT89 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AZ1117C Datasheet |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Assembly/Origin | Additional Wafer Source 09/Mar/2021 |
HTML Datasheet | AZ1117C Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.15938 | $159.38 |
Attribute | Description |
---|---|
Other Names | AZ1117CR-1.2TRG1DI |
Standard Package | 1,000 |