8-SO-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APR34509MPTR-G1

Digi-Key Part Number
APR34509MPTR-G1DITR-ND - Tape & Reel (TR)
APR34509MPTR-G1DICT-ND - Cut Tape (CT)
APR34509MPTR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APR34509MPTR-G1
Description
ACDC SYNCH RECT CONT SO-8EP T&R
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
Power Supply Controller 8-SO-EP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Applications
-
Voltage - Input
-
Voltage - Supply
3.3V ~ 13V
Current - Supply
150 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SO-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.69806$2,792.24
Additional Resources
AttributeDescription
Other Names
APR34509MPTR-G1DICT
APR34509MPTR-G1DIDKR
APR34509MPTR-G1-ND
APR34509MPTR-G1DITR
Standard Package4,000
Substitutes (52)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LTC2921CGN#TRPBFAnalog Devices Inc.0LTC2921CGN#TRPBF-ND$8.93248Similar
LM3880MFE-1AF/NOPBTexas Instruments832LM3880MFE-1AF/NOPBCT-ND$2.58000Similar
LTC2945HMS#TRPBFAnalog Devices Inc.0LTC2945HMS#TRPBF-ND$13.30420Similar
ISL28023FR60Z-TRenesas Electronics America Inc0ISL28023FR60Z-T-ND$5.34074Similar
LTC1706EMS-63#TRPBFAnalog Devices Inc.0LTC1706EMS-63#TRPBF-ND$5.86046Similar