
AP9211SA-AB-HAC-7 | ||
---|---|---|
Digi-Key Part Number | AP9211SA-AB-HAC-7DITR-ND - Tape & Reel (TR) AP9211SA-AB-HAC-7DICT-ND - Cut Tape (CT) AP9211SA-AB-HAC-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP9211SA-AB-HAC-7 | |
Description | IC BATT PROT LI-ION 1CELL 6UDFN | |
Manufacturer Standard Lead Time | 21 Weeks | |
Detailed Description | Battery Battery Protection IC Lithium Ion U-DFN2030-6 (Type C) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Diodes Incorporated | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2030-6 (Type C) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AP9211 |
Environmental Information | Diodes Environmental Compliance Cert |
Featured Product | AP9211 Series Single-Chip Solution Battery Manager |
HTML Datasheet | AP9211 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.41032 | $1,230.96 |
Attribute | Description |
---|---|
Other Names | AP9211SA-AB-HAC-7DIDKR |
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
AP9211SA-AE-HAC-7 | Diodes Incorporated | 6,235 | AP9211SA-AE-HAC-7DICT-ND | $1.06000 | Parametric Equivalent |
AP9221SA-CC-HAC-7 | Diodes Incorporated | 44,621 | 31-AP9221SA-CC-HAC-7CT-ND | $1.03000 | Parametric Equivalent |
LC05112C01MTTTG | Flip Electronics | 25,040 | 2832-LC05112C01MTTTGTR-ND | $0.93471 | Similar |
BQ24316DSJR | Texas Instruments | 96,020 | 296-23342-1-ND | $0.58753 | Similar |
BQ24316DSGR | Texas Instruments | 7,284 | 296-22613-1-ND | $0.58753 | Similar |