SOT 25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP9101CAK-AKTRG1

Digi-Key Part Number
AP9101CAK-AKTRG1DITR-ND - Tape & Reel (TR)
AP9101CAK-AKTRG1DICT-ND - Cut Tape (CT)
AP9101CAK-AKTRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP9101CAK-AKTRG1
Description
IC BATT PROT LI-ION 1CELL SOT25
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SOT-25
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.72000$0.72
10$0.58200$5.82
25$0.53200$13.30
100$0.39560$39.56
250$0.35852$89.63
500$0.29670$148.35
1,000$0.22253$222.53
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.20398$611.94
6,000$0.19162$1,149.72
15,000$0.17926$2,688.90
30,000$0.17494$5,248.20
Additional Resources
AttributeDescription
Other Names
AP9101CAK-AKTRG1DITR
AP9101CAK-AKTRG1-ND
AP9101CAK-AKTRG1DICT
AP9101CAK-AKTRG1DIDKR
Standard Package3,000
Substitutes (219)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AP9101CAK-ASTRG1Diodes Incorporated0AP9101CAK-ASTRG1-ND$0.20398Direct
AP9101CK-AATRG1Diodes Incorporated0AP9101CK-AATRG1-ND$0.20398Direct
AP9101CK-BBTRG1Diodes Incorporated0AP9101CK-BBTRG1DI-ND$0.20398Direct
AP9101CAK-AJTRG1Diodes Incorporated0AP9101CAK-AJTRG1-ND$0.20398Direct
AP9101CK-ADTRG1Diodes Incorporated0AP9101CK-ADTRG1-ND$0.20398Direct