AP7381-28V-A

DigiKey Part Number
AP7381-28V-A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AP7381-28V-A
Description
IC REG LIN 2.8V TO92 AMMO 2K
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Supply (Max)
25 µA
PSRR
-
Control Features
-
Protection Features
Current Limit, Short Circuit, Thermal Shutdown
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.21653$433.06
4,000$0.19782$791.28
6,000$0.18836$1,130.16
10,000$0.17781$1,778.10
14,000$0.17160$2,402.40
20,000$0.16561$3,312.20
50,000$0.15258$7,629.00
100,000$0.14465$14,465.00
Manufacturers Standard Package