SOT89-3

AP7380-50Y-13

Digi-Key Part Number
AP7380-50Y-13DITR-ND - Tape & Reel (TR)
AP7380-50Y-13DICT-ND - Cut Tape (CT)
AP7380-50Y-13DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AP7380-50Y-13
Supplier
Description
IC REG LINEAR 5V 150MA SOT89
Manufacturer Standard Lead Time
51 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 150mA
Current - Output
150mA
Current - Quiescent (Iq)
3 µA
Current - Supply (Max)
3 µA
PSRR
-
Control Features
-
Protection Features
Current Limit, Thermal Shutdown
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.69000$0.69
10$0.56000$5.60
25$0.51160$12.79
100$0.38100$38.10
250$0.34524$86.31
500$0.28572$142.86
1,000$0.21428$214.28
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.19642$491.05
5,000$0.18452$922.60
12,500$0.17261$2,157.62
25,000$0.16846$4,211.50