8-SOIC, 7 leads

AP3981BS7-13

Digi-Key Part Number
AP3981BS7-13DITR-ND - Tape & Reel (TR)
AP3981BS7-13DICT-ND - Cut Tape (CT)
AP3981BS7-13DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AP3981BS7-13
Supplier
Description
IC OFFLINE SWITCH FLYBACK 7SO
Manufacturer Standard Lead Time
46 Weeks
Detailed Description
Converter Offline Flyback Topology - 7-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
10V ~ 28V
Duty Cycle
-
Frequency - Switching
-
Power (Watts)
7.5 W
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SO
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.00000$1.00
10$0.85700$8.57
25$0.79920$19.98
100$0.63960$63.96
250$0.59380$148.45
500$0.50244$251.22
1,000$0.38826$388.26
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.35400$1,416.00
8,000$0.33116$2,649.28
12,000$0.32319$3,878.28
Additional Resources
AttributeDescription
Other Names
AP3981BS7-13DICT
AP3981BS7-13DI
AP3981BS7-13DITR
AP3981BS7-13DI-ND
AP3981BS7-13DIDKR
Standard Package4,000