8-SOIC, 7 leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP39811BS7-13

Digi-Key Part Number
31-AP39811BS7-13TR-ND - Tape & Reel (TR)
31-AP39811BS7-13CT-ND - Cut Tape (CT)
31-AP39811BS7-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP39811BS7-13
Description
IC OFFLINE SWITCH FLYBACK 7SO
Detailed Description
Converter Offline Flyback Topology 7-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
10V ~ 28V
Duty Cycle
-
Frequency - Switching
-
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SO
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Attribute
RoHS Status
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.10000$1.10
10$0.96700$9.67
25$0.90840$22.71
100$0.74150$74.15
250$0.68864$172.16
500$0.58608$293.04
1,000$0.46887$468.87
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.42492$1,699.68
8,000$0.41469$3,317.52