cms-photo-not-available

AP3417CDN-1.2TRG1

Digi-Key Part Number
AP3417CDN-1.2TRG1-ND - Tape & Reel (TR)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AP3417CDN-1.2TRG1
Supplier
Description
IC REG BUCK 1.2V 1A 6DFN2020
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1A 6-WDFN Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Current - Output
1A
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-DFN2020 (2x2)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package3,000