


AP3125B1KTR-G1 | ||
---|---|---|
Digi-Key Part Number | AP3125B1KTR-G1DI-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AP3125B1KTR-G1 | |
Description | IC OFFLINE SWITCH FLYBACK SOT26 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Detailed Description | Converter Offline Flyback Topology 65kHz SOT-26 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Diodes Incorporated | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 15.8 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 25V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AP3125B |
Environmental Information | Diodes Environmental Compliance Cert |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.48272 | $1,448.16 |
Alternate Purchasing Options
Attribute | Description |
---|---|
Other Names | AP3125B1KTR-G1DITR |
Standard Package | 3,000 |