8-MSOP

AP2401M8-13

Digi-Key Part Number
AP2401M8-13-ND - Tape & Reel (TR)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AP2401M8-13
Supplier
Description
IC PWR SWITCH P-CHAN 1:1 8MSOP
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 8-MSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Switch Type
USB Switch
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500