U-DFN2018-6

AP2191FMG-7

Digi-Key Part Number
AP2191FMGDITR-ND - Tape & Reel (TR)
AP2191FMGDICT-ND - Cut Tape (CT)
AP2191FMGDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AP2191FMG-7
Supplier
Description
IC PWR SWITCH P-CHANNEL 1:1 6DFN
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.5A 6-DFN2018 (2.0x1.8)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
USB Switch
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
90mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-DFN2018 (2.0x1.8)
Package / Case
6-UFDFN Exposed Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.89000$0.89
10$0.75800$7.58
25$0.70720$17.68
100$0.56580$56.58
250$0.52540$131.35
500$0.44456$222.28
1,000$0.34351$343.51
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.29818$894.54
6,000$0.27894$1,673.64
15,000$0.27223$4,083.45
Additional Resources
AttributeDescription
Other Names
AP2191FMG7
AP2191FMGDIDKR
AP2191FMGDITR
AP2191FMGDICT
Standard Package3,000