8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2113AMTR-G1

DigiKey Part Number
AP2113AMTR-G1DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP2113AMTR-G1
Description
IC REG LDO DC FAN 1OUT 8SO
Detailed Description
- LDO, DC Fan Voltage Regulator IC 1 Output
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Applications
LDO, DC Fan
Voltage - Input
2.5V ~ 5.5V
Number of Outputs
1
Voltage - Output
1.6V ~ 5.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other NamesAP2113AMTR-G1DI
Standard Package4,000