8-SOIC

AP1609SG-13

Digi-Key Part Number
AP1609SGDITR-ND - Tape & Reel (TR)
AP1609SGDICT-ND - Cut Tape (CT)
AP1609SGDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AP1609SG-13
Supplier
Description
IC REG BOOST ADJ 2.4A 8SOP
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 2.4A (Switch) 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
17V
Current - Output
2.4A (Switch)
Frequency - Switching
300kHz
Synchronous Rectifier
No
Operating Temperature
-20°C ~ 80°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
AP1609SGDICT
AP1609SGDITR
AP1609SGDIDKR
AP1609SG13
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PAM2421AECADJRDiodes Incorporated616PAM2421AECADJRDICT-ND$1.34000Similar