TO220-5L

AP1184T5-50L-U

Digi-Key Part Number
AP1184T5-50L-U-ND
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AP1184T5-50L-U
Supplier
Description
IC REG LINEAR 5V 4A TO220-5
Detailed Description
Linear Voltage Regulator IC Positive Fixed Output 4A TO-220-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tube
Part Status
Discontinued at Digi-Key
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.85V @ 4A
Current - Output
4A
Current - Quiescent (Iq)
25 mA
Current - Supply (Max)
70 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8542.39.0001

Alternate Purchasing Options

This product is no longer sold at Digi-Key and will no longer be stocked. View Substitutes.
Version no longer manufactured. View Substitutes.
Purchasing Option
Additional Resources
AttributeDescription
Other Names
AP1184T550L-UDI
AP1184T550L-UDI-ND
AP1184T550LU
AP1184T550L-U
1034-AP1184T5-50L-U
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MIC29501-5.0WTMicrochip Technology86576-2239-ND$13.35000Similar