SOT89-5

AP1119Y50L-13

Digi-Key Part Number
AP1119Y50LDITR-ND - Tape & Reel (TR)
AP1119Y50LDICT-ND - Cut Tape (CT)
AP1119Y50LDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AP1119Y50L-13
Supplier
Description
IC REG LINEAR 5V 500MA SOT89-5
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 500mA
Current - Output
500mA
Current - Quiescent (Iq)
10 mA
PSRR
60dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
AP1119Y50LDIDKR
AP1119Y50L13
AP1119Y50LDICT
AP1119Y50LDITR
Standard Package2,500