SOT-223

AP1117EG-13

Digi-Key Part Number
AP1117EGDITR-ND - Tape & Reel (TR)
AP1117EGDICT-ND - Cut Tape (CT)
AP1117EGDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AP1117EG-13
Supplier
Description
IC REG LIN POS ADJ 1A SOT223-3
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Positive
Output Type
Adjustable
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
5V
Voltage Dropout (Max)
1.4V @ 1A
Current - Output
1A
Current - Quiescent (Iq)
10 mA
PSRR
60dB (180Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
AP1117EG13
AP1117EGDIDKR
AP1117EGDITR
AP1117EGDICT
Standard Package2,500
Substitutes (11)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TLV1117CDCYRTexas Instruments57,905296-17598-1-ND$1.22000Similar
TLV1117CDCYRG3Texas Instruments235,700296-50545-1-ND$1.22000Similar
TLV1117CDCYRochester Electronics, LLC19,4522156-TLV1117CDCY-ND$1.29000Similar
REG1117A/2K5Texas Instruments1,878296-41384-1-ND$3.73000Similar
REG1117ATexas Instruments468REG1117A-ND$4.49000Similar