20-TSSOP Epad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM4964GTR-G1

Digi-Key Part Number
AM4964GTR-G1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AM4964GTR-G1
Description
IC MOTOR DRIVER 3.5V-16V 20TSSOP
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Motor Driver Bipolar PWM 20-TSSOP-EP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Bipolar
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1A
Voltage - Supply
3.5V ~ 16V
Voltage - Load
3.5V ~ 16V
Operating Temperature
-30°C ~ 90°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.86306$3,452.24

Alternate Purchasing Options

4,000In Stock
Purchasing Option