Parametric Equivalent
Parametric Equivalent

AM4961AGHTR-G1 | |
|---|---|
DigiKey Part Number | AM4961AGHTR-G1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM4961AGHTR-G1 |
Description | IC MOTOR DRVR 3.5V-16V 14HTSSOP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar PWM 14-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 3.5V ~ 16V | |
Voltage - Load | 3.5V ~ 16V | |
Operating Temperature | -30°C ~ 90°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) + 2 Heat Tabs | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |


