10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM4952MMTR-G1

Digi-Key Part Number
AM4952MMTR-G1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AM4952MMTR-G1
Description
IC MOTOR DRIVER 2.2V-24V 10MSOP
Detailed Description
Motor Driver Bipolar Parallel 10-MSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
-
Package
Tape & Reel (TR)
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
-
Voltage - Supply
2.2V ~ 24V
Voltage - Load
2.2V ~ 24V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Environmental & Export Classifications
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
EAR99
8542.39.0001

Alternate Purchasing Options

2,957In Stock
Purchasing Option
Additional Resources
Other Names
AM4952MMTR-G1DITR
AM4952MMTR-G1DIDKR
AM4952MMTR-G1DKR-ND
AM4952MMTR-G1TR
AM4952MMTR-G1TR-ND
AM4952MMTR-G1CT
AM4952MMTR-G1CT-ND
AM4952MMTR-G1DKR
AM4952MMTR-G1DICT
Standard Package3,000
Substitutes (7)
Part No.ManufacturerQuantity AvailableUnit Price
LB11961V-TLM-Honsemi0LB11961V-TLM-HOSCT-ND$0.00000Similar
TA7267BP(O)Toshiba Semiconductor and Storage0TA7267BP5-ND$0.00000Similar
TA8428FG(O,EL)Toshiba Semiconductor and Storage0TA8428FG(OEL)CT-ND$0.00000Similar
LB11961-TLM-Eonsemi11,284LB11961-TLM-E-ND$0.57288Similar
TA7291SG(O,J)Toshiba Semiconductor and Storage0TA7291SGOJ-ND$0.00000Similar