POWERDI123

AL5890-40P1-13

Digi-Key Part Number
AL5890-40P1-13DITR-ND - Tape & Reel (TR)
AL5890-40P1-13DICT-ND - Cut Tape (CT)
AL5890-40P1-13DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AL5890-40P1-13
Supplier
Description
IC LED DRVR LIN PDI123
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
LED Driver IC 1 Output Linear - No Dimming 40mA PowerDI™ 123
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
7V
Voltage - Supply (Max)
400V
Voltage - Output
400V
Current - Output / Channel
40mA
Frequency
-
Dimming
No
Applications
Lighting, Signage
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
POWERDI®123
Supplier Device Package
PowerDI™ 123
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.74000$0.74
10$0.55100$5.51
25$0.49640$12.41
100$0.34310$34.31
250$0.28892$72.23
500$0.23478$117.39
1,000$0.18060$180.60
2,500$0.16254$406.35
5,000$0.15351$767.55
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.13996$1,399.60
30,000$0.13093$3,927.90
50,000$0.12778$6,389.00
Additional Resources
AttributeDescription
Other Names
AL5890-40P1-13DICT
AL5890-40P1-13DIDKR
AL5890-40P1-13DITR
Standard Package10,000