8-MSOP Exp Pad Pkg

AL5812MP-13

Digi-Key Part Number
AL5812MP-13DITR-ND - Tape & Reel (TR)
AL5812MP-13DICT-ND - Cut Tape (CT)
AL5812MP-13DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AL5812MP-13
Supplier
Description
IC LED DRVR LIN DIM 150MA 8MSOP
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
LED Driver IC 1 Output Linear - PWM Dimming 150mA 8-MSOP-EP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3.5V
Voltage - Supply (Max)
60V
Voltage - Output
1V ~ 60V
Current - Output / Channel
150mA
Frequency
-
Dimming
PWM
Applications
Signage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.18000$1.18
10$1.03200$10.32
25$0.96840$24.21
100$0.79060$79.06
250$0.73424$183.56
500$0.62490$312.45
1,000$0.49992$499.92
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.45305$1,132.62
5,000$0.44215$2,210.75
Additional Resources
AttributeDescription
Other Names
AL5812MP-13DITR
AL5812MP13
AL5812MP-13DICT
AL5812MP-13DIDKR
Standard Package2,500
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
STCS1PURSTMicroelectronics512497-5962-1-ND$3.49000Similar
MAX16803ATE+TMaxim Integrated14,531MAX16803ATE+TCT-ND$8.77000Similar
STCS05ADRSTMicroelectronics1,522497-6837-1-ND$2.21000Similar
STCS2ASPRSTMicroelectronics1,525497-6917-1-ND$4.07000Similar
MIC4801YMMicrochip Technology184576-3856-5-ND$1.37000Similar