AL3050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL3050FDC-7

Digi-Key Part Number
AL3050FDC-7DITR-ND - Tape & Reel (TR)
AL3050FDC-7DICT-ND - Cut Tape (CT)
AL3050FDC-7DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AL3050FDC-7
Supplier
Description
IC LED DRVR REG PWM U-DFN2020-6
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 40mA U-DFN2020-6 (Type S)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
30V
Current - Output / Channel
40mA
Frequency
750kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (Type S)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.10000$1.10
10$0.96700$9.67
25$0.90840$22.71
100$0.74130$74.13
250$0.68852$172.13
500$0.58596$292.98
1,000$0.46877$468.77
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.42482$1,274.46
6,000$0.41460$2,487.60
Additional Resources
AttributeDescription
Other Names
AL3050FDC-7-ND
AL3050FDC-7DIDKR
AL3050FDC-7DITR
AL3050FDC-7DICT
Standard Package3,000