AL179

AL1791AFE-13

Digi-Key Part Number
AL1791AFE-13DITR-ND - Tape & Reel (TR)
AL1791AFE-13DICT-ND - Cut Tape (CT)
AL1791AFE-13DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AL1791AFE-13
Supplier
Description
IC LED LINEAR DRIVER 14UDFN
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
LED Driver IC 1 Output Linear - Analog, PWM Dimming 1A U-DFN4030-14
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6.5V
Voltage - Supply (Max)
30V
Voltage - Output
30V
Current - Output / Channel
1A
Frequency
-
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-UFDFN Exposed Pad
Supplier Device Package
U-DFN4030-14
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.28000$2.28
10$2.04300$20.43
25$1.93920$48.48
100$1.59290$159.29
250$1.48900$372.25
500$1.31584$657.92
1,000$1.03882$1,038.82
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.02902$3,087.06
Additional Resources
AttributeDescription
Other Names
AL1791AFE-13DICT
AL1791AFE-13DIDKR
AL1791AFE-13DITR
Standard Package3,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MIC4801YM-TRMicrochip Technology1,997576-4386-1-ND$1.35000Similar
STCS2SPRSTMicroelectronics1,265497-6560-1-ND$4.01000Similar
MAX16835ATE+Maxim Integrated19MAX16835ATE+-ND$5.15000Similar
MAX16839ASA+Maxim Integrated1,512MAX16839ASA+-ND$3.64000Similar