U-DFN2020-6 Type C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH5794-FDC-7

Digi-Key Part Number
AH5794-FDC-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AH5794-FDC-7
Description
IC MOTOR DRIVER ON/OFF 6UDFN
Detailed Description
Motor Driver Power MOSFET On/Off U-DFN2020-6 (Type C)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
On/Off
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
500mA
Voltage - Supply
1.8V ~ 6V
Voltage - Load
1.8V ~ 6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (Type C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Alternate Purchasing Options

3,000In Stock
Purchasing Option
2,868In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
AH5794-FDC-7DIDKR
AH5794-FDC-7DICT
AH5794-FDC-7DITR
AH5794FDC7
Standard Package3,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AH9485-WUF-7Diodes Incorporated0AH9485-WUF-7DICT-ND$0.51459MFR Recommended
BU6909AGFT-TLRohm Semiconductor0BU6909AGFT-TLCT-ND$0.62513Similar
BD6965NUX-TRRohm Semiconductor7,932BD6965NUX-TRCT-ND$1.66000Similar
BD6971FV-E2Rohm Semiconductor2,480846-BD6971FV-E2CT-ND$2.33000Similar
BD6968FVM-TRRohm Semiconductor5,985BD6968FVM-TRCT-ND$1.90000Similar