U-DFN2030-6

AH49FDNTR-G1

Digi-Key Part Number
AH49FDNTR-G1DITR-ND - Tape & Reel (TR)
AH49FDNTR-G1DICT-ND - Cut Tape (CT)
AH49FDNTR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AH49FDNTR-G1
Supplier
Description
SENSOR HALL ANALOG 6UDFN
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
Hall Effect Sensor Single Axis U-DFN2020-6 (Type C)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
±80mT
Voltage - Supply
3V ~ 8V
Current - Supply (Max)
4mA
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Supplier Device Package
U-DFN2020-6 (Type C)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.58000$1.58
5$1.50400$7.52
10$1.30900$13.09
25$1.14960$28.74
50$0.95500$47.75
100$0.81350$81.35
500$0.70744$353.72
1,000$0.61901$619.01
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.59248$1,777.44
6,000$0.54826$3,289.56
9,000$0.51289$4,616.01
15,000$0.50051$7,507.65
30,000$0.48636$14,590.80
Additional Resources
AttributeDescription
Other Names
AH49FDNTR-G1DICT
AH49FDNTR-G1DITR
AH49FDNTR-G1DIDKR
Standard Package3,000