SOT89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH293-YL-13

Digi-Key Part Number
AH293-YLDITR-ND - Tape & Reel (TR)
AH293-YLDICT-ND - Cut Tape (CT)
AH293-YLDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH293-YL-13
Description
IC MOTOR DRVR 1.8V-5.75V SOT89-5
Detailed Description
Motor Driver Power MOSFET On/Off SOT-89-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Low Side (2)
Interface
On/Off
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
400mA
Voltage - Supply
1.8V ~ 5.75V
Voltage - Load
1.8V ~ 5.75V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Alternate Purchasing Options

5,000In Stock
Chip Outpost
Additional Resources
AttributeDescription
Other Names
981-AH293-YL-13
AH293YL13
AH293-YLDICT
AH293-YLDIDKR
AH293-YLDITR
Standard Package2,500