Digital Switch Latch Open Collector Hall Effect SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH175-WL-7-A

DigiKey Part Number
AH175-WL-ADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AH175-WL-7-A
Description
MAGNETIC SWITCH LATCH SC59-3
Customer Reference
Detailed Description
Digital Switch Latch Open Collector Hall Effect SC-59-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Latch
Technology
Polarization
South Pole
Sensing Range
6mT Trip, -6mT Release
Test Condition
25°C
Voltage - Supply
3.5V ~ 20V
Current - Supply (Max)
6mA
Current - Output (Max)
25mA
Output Type
Open Collector
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-59-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.