Inverter IC 1 Channel Open Drain SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCE1G06W5-7

DigiKey Part Number
31-74LVCE1G06W5-7TR-ND - Tape & Reel (TR)
31-74LVCE1G06W5-7CT-ND - Cut Tape (CT)
31-74LVCE1G06W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCE1G06W5-7
Description
IC INVERTER 1CH 1-INP SOT25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain SOT-25
Datasheet
 Datasheet
EDA/CAD Models
74LVCE1G06W5-7 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
-, 32mA
Series
Input Logic Level - Low
0.7V ~ 0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.7V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
2.7ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SOT-25
Features
Open Drain
Package / Case
SC-74A, SOT-753
Voltage - Supply
1.4V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,830
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.18500$1.85
25$0.16280$4.07
100$0.13810$13.81
250$0.12648$31.62
500$0.11944$59.72
1,000$0.11367$113.67
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10654$319.62
6,000$0.10304$618.24
9,000$0.10129$911.61
15,000$0.09935$1,490.25
21,000$0.09822$2,062.62
30,000$0.09713$2,913.90
Manufacturers Standard Package