4-XFDFN

74LVC1G14FS3-7

Digi-Key Part Number
74LVC1G14FS3-7-ND - Tape & Reel (TR)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
74LVC1G14FS3-7
Supplier
Description
IC INVERTER 1CH 1-INP DFN0808-4
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Inverter IC 1 Channel Schmitt Trigger X2-DFN0808-4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Part Status
Active
Logic Type
Inverter
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
200 µA
Current - Output High, Low
32mA, 32mA
Logic Level - Low
0.3V ~ 1.45V
Logic Level - High
1.2V ~ 3.33V
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN0808-4
Package / Case
4-XFDFN Exposed Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.15982$799.10

Alternate Purchasing Options

Manufacturer Standard Lead Time: 24 Weeks
Purchasing Option
Additional Resources
AttributeDescription
Other Names
74LVC1G14FS3-7DIDKR
74LVC1G14FS3-7DITR
74LVC1G14FS3-7DICT
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74LVC1G14DPWRTexas Instruments441296-47421-1-ND$0.60000Direct