14-TSSOP

74AHC126T14-13

Digi-Key Part Number
74AHC126T14-13-ND - Tape & Reel (TR)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
74AHC126T14-13
Supplier
Description
IC BUF NON-INVERT 5.5V 14TSSOP
Manufacturer Standard Lead Time
46 Weeks
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.19230$480.75

Alternate Purchasing Options

Manufacturer Standard Lead Time: 46 Weeks
Purchasing Option
Additional Resources
AttributeDescription
Other Names
74AHC126T14-13DI-ND
74AHC126T14-13DITR
74AHC126T14-13DIDKR
74AHC126T14-13DI
74AHC126T14-13DICT
Standard Package2,500
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74AHC126PWTexas Instruments2,777296-33670-5-ND$0.68000Similar
SN74AHC125PWTexas Instruments2,337296-26391-5-ND$0.68000Similar
MC74VHC126DTR2Gonsemi21,660MC74VHC126DTR2GOSCT-ND$0.84000Direct
SN74AHC126DBRTexas Instruments54,750296-4532-1-ND$0.17958Similar
SN74AHC126PWRTexas Instruments862296-4536-1-ND$0.77000Direct