2N7002VA-7 | |
---|---|
DigiKey Part Number | 31-2N7002VA-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N7002VA-7 |
Description | MOSFET 2N-CH 60V 0.28A SOT-563 |
Customer Reference | |
Detailed Description | Mosfet Array |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Technology | - | |
FET Feature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.30264 | $907.92 |
6,000 | $0.28096 | $1,685.76 |
9,000 | $0.26985 | $2,428.65 |
15,000 | $0.26698 | $4,004.70 |