31-DO-201AD
31-DO-201AD
1N58, S(B,R)(3,5)xx Series Side

1N5820-T

Digi-Key Part Number
1N5820DITR-ND - Tape & Reel (TR)
1N5820DICT-ND - Cut Tape (CT)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
1N5820-T
Supplier
Description
DIODE SCHOTTKY 20V 3A DO201AD
Detailed Description
Diode Schottky 20 V 3A Through Hole DO-201AD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
475 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
1N5820TR
1N5820CT
1N5820T
1N5820DITR
1N5820TR-ND
1N5820CT-ND
1N5820DICT
Standard Package1,200
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SB320-E3/54Vishay General Semiconductor - Diodes Division4,772SB320-E3/54GICT-ND$0.66000Similar
1N5820-TPMicro Commercial Co12,9891N5820-TPMSCT-ND$0.68000Similar
1N5820-E3/54Vishay General Semiconductor - Diodes Division5,7621N5820-E3/54GICT-ND$0.68000Direct
1N5820Gonsemi3,8341N5820GOS-ND$0.83000Similar