31-DO-201
31-DO-201
1.5KE Series DO-201

1.5KE8V2A-T

Digi-Key Part Number
1.5KE8V2ADITR-ND - Tape & Reel (TR)
1.5KE8V2ADICT-ND - Cut Tape (CT)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
1.5KE8V2A-T
Supplier
Description
TVS DIODE 7.02VWM 12.1VC DO201
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
12.1V Clamp 124A Ipp Tvs Diode Through Hole DO-201
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.02V
Voltage - Breakdown (Min)
7.79V
Voltage - Clamping (Max) @ Ipp
12.1V
Current - Peak Pulse (10/1000µs)
124A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
DO-201
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.44260$442.60

Alternate Purchasing Options

Manufacturer Standard Lead Time: 36 Weeks
Purchasing Option
Additional Resources
AttributeDescription
Other Names
1.5KE8.2ACT-ND
1.5KE8.2ADITR-ND
1.5KE8.2A-T
1.5KE8.2ATR-ND
1034-1.5KE8V2ADIDKR
1034-1.5KE8V2ADIDKRINACTIVE
1034-1.5KE8V2ADIDKR-ND
1.5KE8.2ATR
1.5KE8V2ADITR
1.5KE8.2ADICT-ND
1.5KE8.2ADITR
15KE8V2AT
1.5KE8.2ACT
1.5KE8.2ADICT
1.5KE8V2ADICT
1034-1.5KE8V2ADICT
1N6269A
Standard Package1,000