31-MINIMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31-MINIMELF
MiniMELF (DL-35) 500mW Top

ZMM5258B-7

Digi-Key Part Number
ZMM5258BDITR-ND - Tape & Reel (TR)
ZMM5258BDICT-ND - Cut Tape (CT)
ZMM5258BDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
ZMM5258B-7
Supplier
Description
DIODE ZENER 36V 500MW MINI MELF
Detailed Description
Zener Diode 36 V 500 mW ±5% Surface Mount Mini MELF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
36 V
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
DO-213AC, MINI-MELF, SOD-80
Supplier Device Package
Mini MELF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Other Names
ZMM5258BTR
1034-ZMM5258BDICT
ZMM5258BTR-ND
1034-ZMM5258BDITR
ZMM5258BCT-ND
ZMM5258BDICT
ZMM5258BDIDKR
1034-ZMM5258BDIDKR
ZMM5258B
ZMM5258BCT
ZMM5258B7
ZMM5258BDITR
Standard Package2,500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TLZ39B-GS08Vishay General Semiconductor - Diodes Division2,290TLZ39B-GS08GICT-ND$0.30000Similar
TZMB39-GS08Vishay General Semiconductor - Diodes Division7,360112-TZMB39-GS08CT-ND$0.37000Similar