31-MINIMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31-MINIMELF
MiniMELF (DL-35) 500mW Top

ZMM5251B-7

Digi-Key Part Number
ZMM5251BDITR-ND - Tape & Reel (TR)
ZMM5251BDICT-ND - Cut Tape (CT)
ZMM5251BDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
ZMM5251B-7
Supplier
Description
DIODE ZENER 22V 500MW MINI MELF
Detailed Description
Zener Diode 22 V 500 mW ±5% Surface Mount Mini MELF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
22 V
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
29 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
DO-213AC, MINI-MELF, SOD-80
Supplier Device Package
Mini MELF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0050

Alternate Purchasing Options

1In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
ZMM5251BCT
ZMM5251BDICT
ZMM5251BCT-ND
ZMM5251BTR-ND
1034-ZMM5251BDIDKR
ZMM5251BTR
ALL5251B
1034-ZMM5251BDITR
ZMM5251BDITR
DL5251BCT
DL5251BTR
DL5251B
ZMM5251B7
ZMM5251BDIDKR
ZMM5251B
1034-ZMM5251BDICT
Standard Package2,500