31-MINIMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31-MINIMELF
MiniMELF (DL-35) 500mW Top

ZMM5232B-7

Digi-Key Part Number
ZMM5232BDITR-ND - Tape & Reel (TR)
ZMM5232BDICT-ND - Cut Tape (CT)
ZMM5232BDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
ZMM5232B-7
Supplier
Description
DIODE ZENER 5.6V 500MW MINI MELF
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Surface Mount Mini MELF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
5.6 V
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
DO-213AC, MINI-MELF, SOD-80
Supplier Device Package
Mini MELF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Other Names
ZMM5232BDITR
ZMM5232BCT-ND
DL5232B
DL5232BCT-ND
DL5232BCT
DL5232BTR-ND
ZMM5232BTR-ND
ZMM5232BTR
ZMM5232BDICT
ALL5232B-ND
ZMM5232BDIDKR
DL5232BTR
ZMM5232B7
ZMM5232BCT
ZMM5232B
ALL5232B
Standard Package2,500