cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4178000XX-3

Digi-Key Part Number
586-4178000XX-3-ND
Manufacturer
Digital View Inc.
Manufacturer Product Number
4178000XX-3
Supplier
Description
CONTROLLER, HARSH ENVIRONMENT, R
Detailed Description
series - LCD Driver/Controller 12V, 24V 3.3V, 5V, 10V, 12V, 18V I²C, RS-232 5" L x 4" W (127mm x 101.6mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digital View Inc.
Series
Package
Bulk
Part Status
Active
Touchscreen
-
Voltage - Input
12V, 24V
Voltage - Output
3.3V, 5V, 10V, 12V, 18V
Size / Dimension
5" L x 4" W (127mm x 101.6mm)
Interface
I²C, RS-232
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Additional Resources
AttributeDescription
Other Names586-4178000XX-3
Standard Package1