cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4176602XX-3

Digi-Key Part Number
586-4176602XX-3-ND
Manufacturer
Digital View Inc.
Manufacturer Product Number
4176602XX-3
Supplier
Description
CTLR DT-1920-HDMI-EDPT STD HDMI
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
series - LCD Driver/Controller 12V, 24V 3.3V, 5V, 12V Infrared, Pushbutton, RS-232, Serial 3.6" L x 3.6" W (91.4mm x 91.4mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digital View Inc.
Series
-
Package
Bulk
Part Status
Active
Touchscreen
-
Voltage - Input
12V, 24V
Voltage - Output
3.3V, 5V, 12V
Size / Dimension
3.6" L x 3.6" W (91.4mm x 91.4mm)
Interface
Infrared, Pushbutton, RS-232, Serial
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$203.49000$203.49
Additional Resources
AttributeDescription
Other Names586-4176602XX-3
Standard Package1