cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4175201XX-3

Digi-Key Part Number
586-4175201XX-3-ND
Manufacturer
Digital View Inc.
Manufacturer Product Number
4175201XX-3
Supplier
Description
HE-1920V2 CONTROLLER, HARSH ENVI
Detailed Description
series - LCD Driver/Controller 12V 3.3V, 5V, 12V, 18V - 7.05" L x 4.74" W (179.1mm x 120.4mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digital View Inc.
Series
Package
Bulk
Part Status
Last Time Buy
Touchscreen
-
Voltage - Input
12V
Voltage - Output
3.3V, 5V, 12V, 18V
Size / Dimension
7.05" L x 4.74" W (179.1mm x 120.4mm)
Interface
-
Operating Temperature
-40°C ~ 80°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$776.03000$776.03
Additional Resources
AttributeDescription
Other Names586-4175201XX-3
Standard Package1