4172700XX-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4172700XX-3
4172700XX-3

4172700XX-3

Digi-Key Part Number
586-1058-ND
Manufacturer
Digital View Inc.
Manufacturer Product Number
4172700XX-3
Supplier
Description
LCD DRVR BRD INFRARED/PUSHBUTTON
Detailed Description
series - LCD Driver/Controller 12V, 24V 3.3V, 5V, 12V, 18V Infrared, Pushbutton, RS-232 4.2" L x 3.6" W (107.4mm x 91.5mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digital View Inc.
Series
Package
Bulk
Part Status
Obsolete
Touchscreen
-
Voltage - Input
12V, 24V
Voltage - Output
3.3V, 5V, 12V, 18V
Size / Dimension
4.2" L x 3.6" W (107.4mm x 91.5mm)
Interface
Infrared, Pushbutton, RS-232
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A001A5A1
HTSUS8471.80.1000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$265.11000$265.11
10$254.91400$2,549.14