cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4167202-XX

Digi-Key Part Number
586-1000-ND
Manufacturer
Digital View Inc.
Manufacturer Product Number
4167202-XX
Supplier
Description
LCD DRVR BRD PUSHBUTTON
Detailed Description
series - LCD Driver/Controller 12V 3.3V, 5V, 12V Pushbutton 4.2" L x 3.6" W (107mm x 92mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digital View Inc.
Series
-
Part Status
Obsolete
Touchscreen
-
Voltage - Input
12V
Voltage - Output
3.3V, 5V, 12V
Size / Dimension
4.2" L x 3.6" W (107mm x 92mm)
Interface
Pushbutton
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCN3A001A5A1
HTSUS8471.80.1000
Additional Resources
AttributeDescription
Other Names
4167202XX
586-1000
Standard Package1