cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4160160XX-3

Digi-Key Part Number
4160160XX-3-ND
Manufacturer
Digital View Inc.
Manufacturer Product Number
4160160XX-3
Supplier
Description
LCD DRVR BRD ETHERNET HD3000
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
series - LCD Driver/Controller 12V, 24V 3.3V, 5V, 12V, 18V Ethernet, RS-232 7.1" L x 4.7" W (179.1mm x 120.4mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digital View Inc.
Series
-
Package
Bag
Part Status
Active
Touchscreen
-
Voltage - Input
12V, 24V
Voltage - Output
3.3V, 5V, 12V, 18V
Size / Dimension
7.1" L x 4.7" W (179.1mm x 120.4mm)
Interface
Ethernet, RS-232
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
HTSUS0000.00.0000
All prices are in CAD
Bag
QtyUnit PriceExt Price
1$691.73000$691.73
Additional Resources
AttributeDescription
Standard Package1