
HD240O-124 | |
|---|---|
DigiKey Part Number | 2647-HD240O-124-ND |
Manufacturer | |
Manufacturer Product Number | HD240O-124 |
Description | AC/DC CONVERTER 24V 240W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.66 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 93% | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.02" L x 2.05" W x 1.09" H (102.1mm x 52.1mm x 27.7mm) | |
Approval Agency | IEC, UL | |
Standard Number | 62368-1 |

