



6069-410-037 | |
|---|---|
DigiKey Part Number | 1286-6069-410-037-ND |
Manufacturer | |
Manufacturer Product Number | 6069-410-037 |
Description | DAQ DEVICE MULTIFUNC I/O USB 2.0 |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device USB 2.0 BNC |
Category | Front Connection BNC |
Manufacturer Digilent, Inc. | Number of Inputs and Type 2 - Analog, 8 - Digital |
Series | Input Range 0 ~ 15V |
Packaging Box | Input Resolution 12 Bits |
Part Status Obsolete | Number of Outputs and Type 8 - Digital |
Function Multifunction I/O | Output Range 0 ~ 5V |
Type DAQ Device | Bidirectional Channels 8 |
Bus Connection USB 2.0 | Sampling Rate (Per Second) 20M - Simultaneous |


