CAD | USD

Obsolete item.
cms-photo-not-available
6026-410-001P-BOARD
Digi-Key Part Number
6026-410-001P-BOARD-ND
ManufacturerDigilent, Inc.
Manufacturer Product Number6026-410-001P-BOARD
DescriptionAD9467 FMC CARD
Detailed DescriptionAD9467-250 - 16 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Product Attributes
TypeDescriptionSelect
Category
Mfr
Digilent, Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
250M
Data Interface
LVDS, Serial, SPI
Input Range
2 ~ 2.5Vpp
Power (Typ) @ Conditions
-
Utilized IC / Part
AD9467-250
Supplied Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AD9467-FMC-250EBZAnalog Devices Inc.37AD9467-FMC-250EBZ-ND$640.81000Direct