
826-22-048-00-001000 | |
|---|---|
DigiKey Part Number | ED8203-48-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 826-22-048-00-001000 |
Description | CONN SPRING PISTON 48POS SLD PCB |
Customer Reference | |
Detailed Description | 48 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer DigiKey | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole, Solder Cup |
Packaging Bulk | Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 48 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.85000 | $63.85 |
| 10 | $54.26900 | $542.69 |
| 100 | $48.21950 | $4,821.95 |

