45 Position Spring Piston Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

821-22-045-10-004101

DigiKey Part Number
ED8201-45-ND
Manufacturer
DigiKey
Manufacturer Product Number
821-22-045-10-004101
Description
CONN SPRING PISTON 45POS PCB
Customer Reference
Detailed Description
45 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
EDA/CAD Models
821-22-045-10-004101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
DigiKey
Number of Rows
1
Series
Mounting Type
Through Hole
Packaging
Bulk
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
45
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$34.34000$34.34
10$29.19200$291.92
25$27.36440$684.11
50$26.05840$1,302.92
100$24.81540$2,481.54
250$24.44528$6,111.32
Manufacturers Standard Package